Phoenix Contact DOKD 1.5-TG Series Grey Component Terminal Block, 2.5mm², Triple-Level, Screw Termination
- RS Stock No.:
- 804-1447
- Mfr. Part No.:
- 3011054
- Brand:
- Phoenix Contact
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $9.92
You pay
$9.13
(exc. GST)
$10.04
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $9.13 |
100 + | $8.85 |
- RS Stock No.:
- 804-1447
- Mfr. Part No.:
- 3011054
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Universal Terminal Block
Professional range of wire to wire universal terminal blocks from Phoenix Contact
Screw Termination
DIN Rail
Various colours
Wire to Wire
DIN Rail
Various colours
Wire to Wire
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | DOKD 1.5-TG |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 250 V |
Current Rating | 16A |
Model Number | DOKD 1,5-TG |
Related links
- Phoenix Contact DIKD 1.5-TG Series Grey Feed Through Terminal...
- Phoenix Contact DOK 1.5-TG Series Grey Terminal Block, 1.5mm²,...
- Phoenix Contact DIKD 1.5-LA 24GN/O-M Series Grey Terminal Block,...
- Phoenix Contact DIKD 1.5-LA 24RD/O-M Series Grey Terminal Block,...
- Phoenix Contact DIKD 1.5-LA 24RD/U-O Series Grey Terminal Block,...
- Phoenix Contact DOK 1.5-LA 24GN/O-M Series Grey Terminal Block,...
- Phoenix Contact DOK 1.5-LA 24RD/O-M Series Grey Terminal Block,...
- Phoenix Contact DIKD 1.5 BU Series Blue Terminal Block, 2.5mm²,...