Phoenix Contact MBK 3/E-Z-PE Series Green/Yellow Earth Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 804-0558
- Mfr. Part No.:
- 1413117
- Brand:
- Phoenix Contact
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.87
(exc. GST)
$19.66
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $17.87 |
50 + | $17.34 |
- RS Stock No.:
- 804-0558
- Mfr. Part No.:
- 1413117
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
MBK Series
Professional MBK series terminal blocks and accessories featuring a 24-12 wire gauge range
Wire to Wire
24-12 Wire Gauge Range
24-12 Wire Gauge Range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MBK Series
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 24 → 12AWG |
Series | MBK 3/E-Z-PE |
Termination Method | Screw |
Model Number | MBK 3/E-Z-PE |
Related links
- Phoenix Contact MBK 2.5/E-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact MBK 3/E-Z Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK 3/E-Z BU Series Blue Feed Through Terminal...
- Wieland WT 4 PE Series Green, Yellow Earth Terminal Block,...
- Wieland WT 16 PE Series Green, Yellow Earth Terminal Block,...
- Wieland WT 10 PE Series Green, Yellow Earth Terminal Block,...
- Wieland WT 6 PE Series Green, Yellow Earth Terminal Block,...
- Wieland WT 4 D2/2 PE Series Green, Yellow Earth Terminal Block,...