WAGO 2016-7604 TOPJOB S, 2016 Series Blue, 16mm², Single-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 784-0502
- Mfr. Part No.:
- 2016-7604
- Brand:
- WAGO
Subtotal (1 pack of 5 units)*
$55.96
(exc. GST)
$61.555
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.192 | $55.96 |
*price indicative
- RS Stock No.:
- 784-0502
- Mfr. Part No.:
- 2016-7604
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | TOPJOB S, 2016 | |
| American Wire Gauge | 20 → 4AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 16mm² | |
| Fused | No | |
| Current Rating | 76A | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Blue | ||
Number of Levels Single | ||
Series TOPJOB S, 2016 | ||
American Wire Gauge 20 → 4AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 16mm² | ||
Fused No | ||
Current Rating 76A | ||
- COO (Country of Origin):
- PL
Standard Terminal Blocks
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Related links
- WAGO 2016-1304 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-1201 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-1301 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-7601 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-7607 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-1207 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-1307 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO TOPJOB S 76A
