Phoenix Contact ST 2.5-DIO/R-L Series Grey DIN Rail Terminal Block, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 776-8255
- Mfr. Part No.:
- 3036518
- Brand:
- Phoenix Contact
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$22.69
(exc. GST)
$24.96
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $22.69 | $113.45 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-8255
- Mfr. Part No.:
- 3036518
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | ST 2.5-DIO/R-L |
Termination Method | Spring Clamp |
Voltage Rating | 800 V |
Current Rating | 500mA |
Model Number | ST 2,5-DIO/R-L |
Related links
- Phoenix Contact ST 2.5-QUATTRO-DIO/R-L Series Grey DIN Rail...
- Phoenix Contact ST 2.5-DIO/L-R Series Grey DIN Rail Terminal...
- Phoenix Contact STME 6-DIO/R-L HV Series Grey Component Terminal...
- Phoenix Contact ST 2.5-TWIN-DIO/L-R Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-QUATTRO-U Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-QUATTRO/4P Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-TWIN-TG Series Grey DIN Rail Terminal...
- Phoenix Contact ST 2.5-QUATTRO-TG Series Grey DIN Rail Terminal...