Phoenix Contact PT 2.5-TWIN-DIO/R-L Series Grey Feed Through Terminal Block, 0.14 → 4mm², Single-Level, Push In
- RS Stock No.:
- 687-9742
- Mfr. Part No.:
- 3210253
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$15.08
(exc. GST)
$16.59
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $15.08 | $75.40 |
*price indicative
- RS Stock No.:
- 687-9742
- Mfr. Part No.:
- 3210253
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Feed-Through Terminal Block, 2.5mm² Nominal Cross Section, 0.5A Maximum Load Current - PT 2,5-TWIN-DIO/R-L - 3210253
Too many elements in your system and not enough connections? Link electrical devices to your cabinet with this feed-through terminal block from Phoenix Contact. It lets you connect conductors without cutting or splicing them, so it's a straightforward option for busy setups. To cut installation errors out of the equation, there's a gap between each port so you won't get crossed wires.
The unit's push-in CLIPLINE design makes feeding in wires a breeze. As it handles sizes from 26 to 12AWG, it's widely compatible. Thanks to an 800V voltage rating, you can trust it to take the strain in heavy-duty industrial systems. If you want to extend your system further, use bridge accessories (such as 652-9440) to hook up multiple blocks at once.
The unit's push-in CLIPLINE design makes feeding in wires a breeze. As it handles sizes from 26 to 12AWG, it's widely compatible. Thanks to an 800V voltage rating, you can trust it to take the strain in heavy-duty industrial systems. If you want to extend your system further, use bridge accessories (such as 652-9440) to hook up multiple blocks at once.
Features & Benefits
• Slim dimensions of 5.2 (W) x 60.5 (L) x 44mm (D) to slide effortlessly into busy setups
• Fits securely on standard 35/15 and 35/7.5 DIN rails for easy mounting in your existing system
• PA insulation is flame-retardant to minimise the risk and spread of electrical fires
• Light weight of 8.9g won't put unnecessary strain on your equipment
• Fits securely on standard 35/15 and 35/7.5 DIN rails for easy mounting in your existing system
• PA insulation is flame-retardant to minimise the risk and spread of electrical fires
• Light weight of 8.9g won't put unnecessary strain on your equipment
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | PT 2.5-TWIN-DIO/R-L |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Voltage Rating | 800 V |
Current Rating | 500mA |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | cRUus, CSA |
Model Number | PT 2,5-TWIN-DIO/R-L |
Related links
- Phoenix Contact PT 2.5-TWIN-DIO/L-R Series Grey Feed Through...
- Phoenix Contact PT 2.5-QUATTRO-DIO/R-L Series Grey Feed Through...
- Phoenix Contact PT 2.5-DIO/R-L Series Grey Multi Level Terminal...
- Phoenix Contact PT 2.5-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact PT 2.5-TWIN BU Series Blue Feed Through Terminal...
- Phoenix Contact PT 2.5-TWIN/1P-PE Series Green/Yellow DIN Rail...
- Phoenix Contact PT 2.5-TWIN-MT Series Grey Knife Disconnect...
- Phoenix Contact PT 2.5-TWIN-TGB Series Grey Disconnect Terminal...