Phoenix Contact ST 2.5-QUATTRO/4P Series Grey DIN Rail Terminal Block, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 776-8239
- Mfr. Part No.:
- 3042159
- Brand:
- Phoenix Contact
160 In Global stock for delivery within 5 working day(s)
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.17
(exc. GST)
$5.69
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $5.17 | $25.85 |
*price indicative |
- RS Stock No.:
- 776-8239
- Mfr. Part No.:
- 3042159
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | ST 2.5-QUATTRO/4P |
Termination Method | Spring Clamp |
Current Rating | 24A |
Voltage Rating | 500 V |
Model Number | ST 2,5-QUATTRO/4P |
Related links
- Phoenix Contact ST 2.5-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact STTB 2.5-2DIO/O-UL/UR-UL Series Grey DIN Rail...
- Phoenix Contact PT 2.5-QUATTRO-TG Series Grey Disconnect Terminal...
- Phoenix Contact ST 4-FSI/C-LED 24 Series Black Fused DIN Rail...
- Entrelec ZK4 Series Green 4mm² Spring Clamp Termination
- Phoenix Contact MSDBV 2.5-NS 35 BU Series Blue Feed Through...
- Wieland WST Series Shielded Cable Terminal Spring Clamp Termination
- Phoenix Contact SP 2.5/2 Series Grey DIN Rail Terminal Block...