Phoenix Contact ST 2.5-TWIN GN Series Green DIN Rail Terminal Block, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 776-8148
- Mfr. Part No.:
- 3037326
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.44
(exc. GST)
$4.88
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.44 | $22.20 |
*price indicative |
- RS Stock No.:
- 776-8148
- Mfr. Part No.:
- 3037326
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | Single |
Series | ST 2.5-TWIN GN |
American Wire Gauge | 28 → 12AWG |
Termination Method | Spring Clamp |
Current Rating | 28A |
Voltage Rating | 800 V |
Model Number | ST 2,5-TWIN GN |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Phoenix Contact UK 5-TWIN GN Series Green Feed Through Terminal...
- Phoenix Contact ST 2.5 GN Series Green DIN Rail Terminal Block...
- Phoenix Contact PT 4-TWIN GN Series Green Feed Through Terminal...
- Phoenix Contact ST 2.5-QUATTRO GN Series Green DIN Rail Terminal...