Phoenix Contact 3045088 UT 2.5 BK Series Black, Single-Level, Screw Termination
- RS Stock No.:
- 776-8132
- Mfr. Part No.:
- 3045088
- Brand:
- Phoenix Contact
1 / 2
Subtotal (1 pack of 5 units)**
$11.34
(exc. GST)
$12.48
(inc. GST)
665 In AU stock for next working day delivery*
1440 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $2.268 | $11.34 |
**price indicative
- RS Stock No.:
- 776-8132
- Mfr. Part No.:
- 3045088
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
Series | UT 2.5 BK | |
American Wire Gauge | 26 → 12AWG | |
Termination Method | Screw | |
Voltage Rating | 1 kV | |
Current Rating | 32A | |
Model Number | UT 2,5 BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series UT 2.5 BK | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Screw | ||
Voltage Rating 1 kV | ||
Current Rating 32A | ||
Model Number UT 2,5 BK | ||
Related links
- Phoenix Contact 3046320 UT 10 BK Series Black Screw Termination
- Phoenix Contact 3214424 PT 2.5-QUATTRO BK Series Black...
- Phoenix Contact 3071356 UDB 2X25/16 BK Series Black Screw Termination
- Phoenix Contact 3071351 UDB 2X35/25 BK Series Black Screw Termination
- Phoenix Contact 0719168 UK3 N BK Series Black Screw Termination
- Phoenix Contact 3022328 UK 10 N BK Series Black Screw Termination
- Phoenix Contact 0719100 UK 2.5 N BK Series Black Single-Level,...
- Phoenix Contact 3037067 ST 1.5 BK Series Black Spring Clamp Termination