RS PRO Green/Yellow Earth Terminal Block, 2.5mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
- 763-7426
- Brand:
- RS PRO
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$9.224
(exc. GST)
$10.146
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $9.224 | $92.24 |
*price indicative
- RS Stock No.:
- 763-7426
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 20 → 12AWG |
Series | ZSL |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Related links
- RS PRO Green/Yellow Earth Terminal Block, 4mm², Single-Level,...
- RS PRO Green/Yellow Earth Terminal Block, 6mm², Single-Level,...
- RS PRO Green/Yellow DIN Rail Terminal Block, 2.5mm², Single-Level,...
- RS PRO Green/Yellow Earth Terminal Block, 2.5mm², Single-Level,...
- Phoenix Contact ST 4-TWIN-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact ST 6-TWIN-PE Series Green/Yellow Earth Terminal...
- RS PRO Green/Yellow Earth Terminal Block, 4mm², Spring Clamp Termination
- Weidmuller ZPE Series Green/Yellow Earth Terminal Block, 2.5mm²,...