Entrelec SNA Series Blue DIN Rail Terminal Block, 2.5mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
- 624-3663
- Mfr. Part No.:
- 1SNA290213R0400
- Brand:
- Entrelec
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.605
(exc. GST)
$3.965
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.605 | $36.05 |
*price indicative
- RS Stock No.:
- 624-3663
- Mfr. Part No.:
- 1SNA290213R0400
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
Product Details
Mini Spring Blocks
Jumper bar can be fitted without loss of cable entry space
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | SNA |
Termination Method | Spring Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V ac |
Pitch | 10mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Entrelec SNA Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Entrelec SNA Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Entrelec ZS95 Series Blue Feed Through Terminal Block, 2.5mm²,...
- Entrelec ZK2.5 Series Blue Standard Din Rail Terminal, 2.5mm²,...
- Entrelec SNA Series Blue Feed Through Terminal Block, 2.5mm²,...
- Entrelec ZK2.5 Series Orange Standard Din Rail Terminal, 2.5mm²,...
- Entrelec ZK2.5 Series Grey Standard Din Rail Terminal, 2.5mm²,...
- Entrelec ZK2.5 Series Black Standard Din Rail Terminal, 2.5mm²,...