Phoenix Contact PT 2.5/QUATTRO-U Series Grey Feed Through Terminal Block, 0.14 → 4mm², Single-Level, Push In
- RS Stock No.:
- 858-0208
- Mfr. Part No.:
- 3209569
- Brand:
- Phoenix Contact
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$320.33
(exc. GST)
$352.36
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $320.33 | $6.407 |
*price indicative
- RS Stock No.:
- 858-0208
- Mfr. Part No.:
- 3209569
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through terminal block, with interrupted current bar, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, number of connections: 4, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | PT 2.5/QUATTRO-U |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Current Rating | 20A |
Voltage Rating | 500 V |
Maximum Operating Temperature | +125°C |
Model Number | PT 2,5-QUATTRO-U |
Related links
- Phoenix Contact PT 2.5-QUATTRO RD Series Red Feed Through Terminal...
- Phoenix Contact PT 2.5-QUATTRO BK Series Black Feed Through...
- Phoenix Contact PT 2.5-QUATTRO Series Grey Feed Through Terminal...
- Phoenix Contact PT 2.5-QUATTRO-DIO/R-L Series Grey Feed Through...
- Phoenix Contact PT 2.5-QUATTRO BU Series Blue Feed Through...
- Phoenix Contact PT 2.5-QUATTRO OG Series Orange Feed Through...
- Phoenix Contact PT 2.5-QUATTRO-DIO/L-R Series Grey Feed Through...
- Phoenix Contact PT 2.5-QUATTRO-TG Series Grey Disconnect Terminal...