Phoenix Contact UTI 35 Series Grey DIN Rail Terminal Block, 0.75 → 35mm², Single-Level, Screw Termination
- RS Stock No.:
- 684-3077
- Mfr. Part No.:
- 3074088
- Brand:
- Phoenix Contact
78 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$20.455
(exc. GST)
$22.501
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $20.455 | $40.91 |
*price indicative |
- RS Stock No.:
- 684-3077
- Mfr. Part No.:
- 3074088
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
UTI Low Profile Terminal Blocks
UTI series terminal blocks have a low vertical height profile making them ideal for space restricted applications. They also feature a quick install bus bar option that reduces installation time.
Low profile, only 58mm high on standard TS35 DIN rail
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Supports conductor cross sections of up to 35 mm² (110A)
Standard phase wiring colours
Made of durable UL94-V2 rated polyamide
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 18 → 2AWG |
Series | UTI 35 |
Termination Method | Screw |
Cable CSA | 0.75 → 35mm² |
Current Rating | 125A |
Voltage Rating | 800 V |
Pitch | 15.2mm |
Model Number | UTI 35 |