- RS Stock No.:
- 666-7081
- Mfr. Part No.:
- 2890425
- Brand:
- Phoenix Contact
23 In Global stock for delivery within 10 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.40
(exc. GST)
$24.64
(inc. GST)
Units | Per unit |
1 + | $22.40 |
- RS Stock No.:
- 666-7081
- Mfr. Part No.:
- 2890425
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-application Modular System - PSR-SPP Series
This can be quickly and reliably assembled to form a tailor-made safety solution. To connect using TBUS correctly you will need one PSR-TBUS per module. For the last additional module use one PSR-TBUS-TP instead, this will close the feedback loop. The interface module is used for the connection of up to four safety sensors with NC/NO contacts to the safety relay PSR-SDC4, with screw connection.
Features and Benefits
Quick system extension up to 10 modules, offering a safety system with up to 42 contacts
Automatic identification of desired operating mode, no need to set switches or define parameters
The system is based on a master relay (PSR-SDC) that monitors e-stops, guard doors (interlock or non-contact) and optical devices (e.g. light curtains)
Safe cross-wiring with T-BUS renders the usual cross-wiring of supply voltage, enable signal and confirmation path redundant. Making commissioning and future expansion simple
24Vdc supply voltage
Semiconductor output
Depending on the wiring Safety category 2 or 4 can be maintained
One or Two channel switches are used for control
Note: The device has a rear interface for the DIN Rail connector T-BUS. Via this T-BUS interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP
Automatic identification of desired operating mode, no need to set switches or define parameters
The system is based on a master relay (PSR-SDC) that monitors e-stops, guard doors (interlock or non-contact) and optical devices (e.g. light curtains)
Safe cross-wiring with T-BUS renders the usual cross-wiring of supply voltage, enable signal and confirmation path redundant. Making commissioning and future expansion simple
24Vdc supply voltage
Semiconductor output
Depending on the wiring Safety category 2 or 4 can be maintained
One or Two channel switches are used for control
Note: The device has a rear interface for the DIN Rail connector T-BUS. Via this T-BUS interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP
Note
The device has a rear interface for the DIN Rail connector T-BUS. Via this T-BUS interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP.
Related links
- Phoenix Contact PPC 1.5/S-NS/7 Series Grey DIN Rail Connector,...
- Phoenix Contact PPC 1.5/S-NS/12 Series Grey DIN Rail Connector,...
- Entrelec DIN Rail Connector for Use with DIN Rail Component Box
- Phoenix Contact PPC 1.5/S-NS/18 Series Grey DIN Rail Connector...
- Phoenix Contact PPC 1.5/S-NS/3 Series Grey DIN Rail Connector,...
- Phoenix Contact 6-16P-1S BK, HBUS 71 Series DIN Rail Connector for...
- Phoenix Contact BC Series Mounting Base for Use with HBUS DIN Rail...
- Phoenix Contact PPC 6-NS/1-L Series Grey DIN Rail Connector Plug...