Phoenix Contact 6-16P-1S BK, HBUS 71 Series DIN Rail Connector for Use with Modular Housing
- RS Stock No.:
- 241-6088
- Mfr. Part No.:
- 2896296
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$48.101
(exc. GST)
$52.911
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $48.101 | $481.01 |
*price indicative
- RS Stock No.:
- 241-6088
- Mfr. Part No.:
- 2896296
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's DIN rail connector has nominal current of 3 A. It has 16 positions and Cu alloy contact material. Black housing colour with PA insulating material.
Width 71.6 mm
Height 13.6 mm
Length 37.1 mm
Pitch 2.54 mm
Height 13.6 mm
Length 37.1 mm
Pitch 2.54 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Connector |
Series | 6-16P-1S BK, HBUS 71 |
For Use With | Modular Housing |
Related links
- Phoenix Contact 6-16P-1S BK, HBUS 53 Series DIN Rail Connector for...
- Phoenix Contact BC Series Mounting Base for Use with HBUS DIN Rail...
- Dold BC7931N Series DIN Rail Mount Timer Relay, 24V ac, 1-Contact,...
- Legrand 372 Series Green, Yellow Feed Through Terminal Block,...
- Tempatron TT4801 Series DIN Rail, Panel Mount Timer Relay, 110V...
- Tempatron TT4801 Series DIN Rail, Panel Mount Timer Relay, 230V...
- Phoenix Contact UT 6 BK Series DIN Rail Terminal Block, Screw Termination
- Phoenix Contact 5/ 5-ST-3, 5 TBUS 1, 81 GN, ME 22 Series DIN Rail...