Entrelec SNK Series Grey Fused DIN Rail Terminal, 1.5mm², Screw Termination, Fused
- RS Stock No.:
- 666-3294
- Mfr. Part No.:
- 1SNK508414R0000
- Brand:
- Entrelec
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$27.85
(exc. GST)
$30.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $27.85 |
- RS Stock No.:
- 666-3294
- Mfr. Part No.:
- 1SNK508414R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fuse Terminals
Two central jumper channels for convenient common distribution
Available to fit 5x20mm fuses or 5x20 and 5x25mm fuses
Available to fit 5x20mm fuses or 5x20 and 5x25mm fuses
Note
Terminals not supplied with fuses
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | SNK |
Termination Method | Screw |
Cable CSA | 1.5 mm², 4mm² |
Fused | Yes |
Voltage Rating | 250 V |
Current Rating | 6.3A |
Pitch | 8mm |
Maximum Operating Temperature | +110°C |
Related links
- Entrelec SNK Series Grey Fused DIN Rail Terminal, 1.5mm², Screw...
- Entrelec D Series Grey Fused DIN Rail Terminal, 1.5mm², Screw...
- Entrelec SNK Series Grey Standard Din Rail Terminal, 4mm²,...
- Entrelec SNK Series Grey Standard Din Rail Terminal, 4mm²,...
- Entrelec SNK Series Grey Standard Din Rail Terminal, 4mm²,...
- Entrelec SNK Series Grey Feed Through Terminal Block, 4mm²,...
- Entrelec SNK Series Grey Double Level Terminal Block, 4mm²,...
- Entrelec SNK Series Grey Disconnect Terminal Block, 4mm²,...