Phoenix Contact UK 2.5 B BU Series Blue Feed Through Terminal Block, 0.2 → 2.5mm², Single-Level, Screw
- RS Stock No.:
- 518-8391
- Mfr. Part No.:
- 3001048
- Brand:
- Phoenix Contact
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.871
(exc. GST)
$6.458
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $5.871 | $58.71 |
*price indicative
- RS Stock No.:
- 518-8391
- Mfr. Part No.:
- 3001048
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 24 → 12AWG |
Series | UK 2.5 B BU |
Termination Method | Screw |
Cable CSA | 0.2 → 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Model Number | UK 2,5 B BU |
Related links
- Phoenix Contact UK 2.5 N Series Grey DIN Rail Terminal Block, 0.2...
- Phoenix Contact UMSTBHK 2.5/10-G Series Green DIN Rail Terminal...
- Phoenix Contact MTK-P/P Series Grey Knife Disconnect Terminal...
- Phoenix Contact UK 2.5 B Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UK 2.5 N WH Series White Feed Through Terminal...
- Phoenix Contact UK 2.5 N BK Series Black Feed Through Terminal...
- Phoenix Contact UK 4 BU Series Blue DIN Rail Terminal Block, 0.2 →...
- Phoenix Contact UK 6 N BU Series Blue Feed Through Terminal Block,...