Weidmuller ZDU Series Blue Standard Din Rail Terminal, 4mm², Single-Level, Clamp Termination
- RS Stock No.:
- 489-5587
- Mfr. Part No.:
- 1632060000
- Brand:
- Weidmüller
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$3.268
(exc. GST)
$3.595
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $3.268 | $16.34 |
*price indicative
- RS Stock No.:
- 489-5587
- Mfr. Part No.:
- 1632060000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Standard Terminals
Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.
Features and Benefits
Tension clamp connection
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Note
The ZDU 10 and ZDU 16 terminals only have CSA and UL Approvals.
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
Approvals
1-7
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | ZDU |
Termination Method | Clamp |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Current Rating | 41A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller ZDU Series Blue Standard Din Rail Terminal, 6mm²,...
- Weidmuller ZDU Series Brown Standard Din Rail Terminal, 1.5mm²,...
- Weidmuller ZDU Series Brown Standard Din Rail Terminal, 35mm²,...
- Weidmuller ZDU Series Brown Feed Through Terminal Block, 4mm²,...
- Weidmuller ZDU Series Blue Feed Through Terminal Block,...
- Weidmuller ZDU Series Blue Feed Through Terminal Block, 2.5mm²,...
- Entrelec ZK4 Series Blue Standard Din Rail Terminal, 4mm²,...
- Weidmuller ZDU Series Beige DIN Rail Terminal Block, 2.5mm²,...