Toyogiken PUW Series DIN Rail Terminal Block, 2mm², Double-Level, Screw Termination
- RS Stock No.:
- 391-0073
- Mfr. Part No.:
- PUW-20
- Brand:
- Toyogiken
50 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.502
(exc. GST)
$3.852
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $3.502 | $17.51 |
*price indicative
- RS Stock No.:
- 391-0073
- Mfr. Part No.:
- PUW-20
- Brand:
- Toyogiken
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual level threaded terminal block / PUW series
Screw's self-retention function prevents short circuiting through falling
Denatured PPO used in insulation materials
Adapted rail is 35 mm in width, conforming to DIN standard
Just push from top to mount on rail
Denatured PPO used in insulation materials
Adapted rail is 35 mm in width, conforming to DIN standard
Just push from top to mount on rail
Standards
UL, CSA, TUV
![](https://media.rs-online.com/t_line/LJ391007-01.gif)
Specifications
Attribute | Value |
---|---|
Number of Levels | Double |
Series | PUW |
Termination Method | Screw |
Cable CSA | 2mm² |
Voltage Rating | 600 V ac/dc |
Current Rating | 22A |
Related links
- Toyogiken PUW Series End Cover for Use with DIN Rail Terminal Blocks
- Toyogiken PTU Series DIN Rail Terminal Block, 2mm², Screw Termination
- Phoenix Contact UDK 4 Series Grey DIN Rail Terminal Block,...
- Omron XW5T Series Black DIN Rail Terminal Block, 2.5mm²,...
- Omron XW5T Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller KDKS Series Beige Fused DIN Rail Terminal,...
- Phoenix Contact UKK 5 BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact UKK 5-HESI (5X20) Series Black Non-Fused DIN Rail...