Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8452
- Mfr. Part No.:
- 2202-2704
- Brand:
- Wago
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$190.44
(exc. GST)
$209.48
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $190.44 | $3.809 |
*price indicative
- RS Stock No.:
- 278-8452
- Mfr. Part No.:
- 2202-2704
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Green, Yellow Double Level Terminal Block,...
- Cable Knives
- Wago TOPJOB S Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Insertion & Extraction Tools
- Wago TOPJOB S Series Blue Test Disconnect Terminal Block, 2.5mm²,...
- RS PRO 5L PP Narrow Neck Carboy Bottle