Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8450
- Mfr. Part No.:
- 2202-2703
- Brand:
- Wago
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$226.66
(exc. GST)
$249.33
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $226.66 | $4.533 |
*price indicative
- RS Stock No.:
- 278-8450
- Mfr. Part No.:
- 2202-2703
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Cutting Mats
- Connector Wrenches
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Green, Yellow Double Level Terminal Block,...