Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8284
- Mfr. Part No.:
- 2002-2403
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$285.66
(exc. GST)
$314.23
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $285.66 | $5.713 |
*price indicative
- RS Stock No.:
- 278-8284
- Mfr. Part No.:
- 2002-2403
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Clamps
- Hammers
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m