Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8246
- Distrelec Article No.:
- 148-29-866
- Mfr. Part No.:
- 2002-2209
- Brand:
- Wago
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$52.22
(exc. GST)
$57.44
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $52.22 | $5.222 |
*price indicative
- RS Stock No.:
- 278-8246
- Distrelec Article No.:
- 148-29-866
- Mfr. Part No.:
- 2002-2209
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Knife Disconnect Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package