Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8245
- Mfr. Part No.:
- 2002-2209
- Brand:
- Wago
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$232.88
(exc. GST)
$256.17
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $232.88 | $4.658 |
*price indicative
- RS Stock No.:
- 278-8245
- Mfr. Part No.:
- 2002-2209
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Knife Disconnect Terminal Block, 2.5mm²,...
- Clamps
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...