WAGO TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx

This image is representative of the product range

Subtotal (1 box of 10 units)*

$66.05

(exc. GST)

$72.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$66.05$6.605

*price indicative

RS Stock No.:
278-8074
Mfr. Part No.:
2001-1441
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

DIN Rail Terminal Block

Number of Levels

1

Number of Positions

4

Voltage

600 V

Series

TOPJOB S

Cable CSA

1.5 mm²

Minimum Wire Size AWG

22 AWG

Maximum Wire Size AWG

14 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Terminal Block Current

15A

Maximum Operating Temperature

105°C

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Standards/Approvals

UL 1059, EN60947

COO (Country of Origin):
CN
The WAGO Double potential terminal block has 1.5 mm² nominal cross section. This terminal block is available in grey colour with push in cage clamp technology. The insulation of this product is made from polyamide material.

RoHS compliant

0.142 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links