WAGO 2001-1441 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-8073
- Mfr. Part No.:
- 2001-1441
- Brand:
- WAGO
Image representative of range
Subtotal (1 box of 100 units)*
$481.71
(exc. VAT)
$529.88
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $481.71 | $4.817 |
*price indicative
- RS Stock No.:
- 278-8073
- Mfr. Part No.:
- 2001-1441
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Voltage | 600 V | |
| Minimum Wire Size AWG | 22 AWG | |
| Cable CSA | 1.5 mm² | |
| Maximum Wire Size AWG | 14 AWG | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 15A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Standards/Approvals | UL 1059, EN60947 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Positions 4 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Voltage 600 V | ||
Minimum Wire Size AWG 22 AWG | ||
Cable CSA 1.5 mm² | ||
Maximum Wire Size AWG 14 AWG | ||
Termination Type Cage Clamp | ||
Terminal Block Current 15A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
Standards/Approvals UL 1059, EN60947 | ||
- COO (Country of Origin):
- CN
The WAGO Double potential terminal block has 1.5 mm² nominal cross section. This terminal block is available in grey colour with push in cage clamp technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.142 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO 2001-1211/1000-411 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO 2001-1303 TOPJOB S Series DIN Rail Terminal Block Red 1-Level ATEX IECEx
- WAGO 2001-1305 TOPJOB S Series DIN Rail Terminal Block Black 1-Level ATEX IECEx
- WAGO 2001-1302 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1203 TOPJOB S Series DIN Rail Terminal Block Red 1-Level ATEX IECEx
- WAGO 2001-1202 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1405 TOPJOB S Series DIN Rail Terminal Block Black 1-Level ATEX IECEx
