WAGO TOPJOB S Series DIN Rail Terminal Block Red, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx

This image is representative of the product range

Subtotal (1 box of 10 units)*

$42.92

(exc. GST)

$47.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$42.92$4.292

*price indicative

RS Stock No.:
278-8039
Mfr. Part No.:
2001-1303
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail Terminal Block

Colour

Red

Number of Positions

3

Number of Levels

1

Series

TOPJOB S

Voltage

600 V

Minimum Wire Size AWG

22 AWG

Cable CSA

1.5 mm²

Maximum Wire Size AWG

14 AWG

Termination Type

Cage Clamp

Minimum Operating Temperature

-60°C

Terminal Block Current

15A

Maximum Operating Temperature

105°C

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Standards/Approvals

EN60947, UL 1059

COO (Country of Origin):
DE
The WAGO Terminal block is a three conductor through terminal block. It is available in red colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant

0.107 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links