Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm², 4-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-8018
- Mfr. Part No.:
- 2000-5477/1102-953
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 15
$391.23
(exc. GST)
$430.35
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $391.23 | $26.082 |
*price indicative
- RS Stock No.:
- 278-8018
- Mfr. Part No.:
- 2000-5477/1102-953
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm²,...
- Cable Knives
- Wago TOPJOB S Series Grey DIN Rail Terminal Block, 1mm², 4-Level,...
- Connector Tool Kits
- Wago TOPJOB S Series Grey DIN Rail Terminal Block, 1mm², 3-Level,...
- Wago TOPJOB S, 2000 Series Grey Terminal Block, 1mm²,...
- Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm²,...
- Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm²,...