Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm², 3-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-7987
- Mfr. Part No.:
- 2000-5352/1102-953
- Brand:
- Wago
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$90.63
(exc. GST)
$99.69
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $90.63 | $18.126 |
*price indicative
- RS Stock No.:
- 278-7987
- Mfr. Part No.:
- 2000-5352/1102-953
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm²,...
- Draw Wires & Fish Tapes
- Wago TOPJOB S Series Grey DIN Rail Terminal Block, 1mm², 3-Level,...
- Cable Sleeving Tools
- Wago TOPJOB S Series Grey DIN Rail Terminal Block, 1mm², 4-Level,...
- Wago TOPJOB S, 2000 Series Grey Terminal Block, 1mm²,...
- Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm²,...
- Wago TOPJOB S Series Orange DIN Rail Terminal Block, 1mm²,...