Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm², 3-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-3286
- Mfr. Part No.:
- 2003-7645
- Brand:
- Wago
390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.593
(exc. GST)
$6.152
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $5.593 | $55.93 |
*price indicative
- RS Stock No.:
- 278-3286
- Mfr. Part No.:
- 2003-7645
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S, 2003 Series Grey Multi Level Terminal Block,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 4mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers
- RS PRO Power Cord, 2m