WAGO TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm², 3-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-3288
- Mfr. Part No.:
- 2003-7646
- Brand:
- Wago
Price (ex. GST) Each (In a Pack of 10)
$5.148
(exc. GST)
$5.663
(inc. GST)
30 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $5.148 | $51.48 |
*price indicative
- RS Stock No.:
- 278-3288
- Mfr. Part No.:
- 2003-7646
- Brand:
- Wago
- COO (Country of Origin):
- DE
Related links
- Clamps
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 4mm²,...
- Wago TOPJOB S, 2003 Series Grey Multi Level Terminal Block,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Connector Wrenches
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package