- RS Stock No.:
- 271-3355
- Mfr. Part No.:
- 8WH6020-0CG07
- Brand:
- Siemens
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$25.181
(exc. GST)
$27.699
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $25.181 | $1,259.05 |
*price indicative |
- RS Stock No.:
- 271-3355
- Mfr. Part No.:
- 8WH6020-0CG07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a green and yellow colour DIN rail terminal block. This terminal block offers terminal position at top side. This terminal block has 83.68 mm height, 47.5 mm height with lowest profile installation, 45.86 mm depth and 84 mm l
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
6 mm terminal contact spacing
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
6 mm terminal contact spacing
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | 2 |
American Wire Gauge | 12AWG |
Series | 8WH |
Termination Method | Plug-In |
Cable CSA | 4mm² |
Fused | No |
Hazardous Area Certification | CSA |
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens ALPHA Series Blue DIN Rail Terminal Block Double-Level
- Siemens 8WH Series Grey Din Rail Terminal 2-Level CSA
- Siemens 8WH Series Orange Din Rail Terminal 2-Level CSA
- Siemens Green/Yellow DIN Rail Terminal Block Double-Level
- Siemens 8WH Series Grey DIN Rail Terminal Block
- Siemens 8WH Series Blue Din Rail Terminal 2-Level CSA
- Siemens 8WH Series Green 4mm² Screw Termination, CSA