Siemens 8WH Series Grey Din Rail Terminal, 4mm², 2-Level, Screw Termination, CSA
- RS Stock No.:
- 271-3262
- Mfr. Part No.:
- 8WH1020-6AG00
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$17.823
(exc. GST)
$19.605
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $17.823 | $891.15 |
*price indicative
- RS Stock No.:
- 271-3262
- Mfr. Part No.:
- 8WH1020-6AG00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal Block is a grey colour DIN rail terminal block with two tier terminal. This terminal block has 500 volt operating rated voltage and terminal contact spacing is 5 mm with side position. This terminal block has 69.9 mm height with lowes
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
Available with isolating terminal
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
Available with isolating terminal
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 2 |
American Wire Gauge | 12AWG |
Series | 8WH |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 500 V |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 2-Level, Screw...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 4mm², 2-Level,...
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 2-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Spring...
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Plug-In...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 4mm², 2-Level, Spring...