- RS Stock No.:
- 271-3245
- Mfr. Part No.:
- 8WH1000-0AU00
- Brand:
- Siemens
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$120.285
(exc. GST)
$132.313
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $120.285 | $1,202.85 |
*price indicative
- RS Stock No.:
- 271-3245
- Mfr. Part No.:
- 8WH1000-0AU00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Siemens Terminal Block is a grey colour DIN rail terminal block used for mounting on mounting rail acc. to IEC 60715. This terminal block has 1000 volt operating rated voltage and 415 A operating rated current. The position of terminal is lateral. Thi
TH35 DIN rail mounting
CSA UR EAC and CE approved
End cover plate is not required
Available with through type terminal
V0 combustibility class according to UL 94
CSA UR EAC and CE approved
End cover plate is not required
Available with through type terminal
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 500MCMAWG |
Termination Method | Screw |
Cable CSA | 240mm² |
Fused | No |
Voltage Rating | 1 kV |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Blue Din Rail Terminal, 240mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 150mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 35mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 6mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 16mm², 1-Level, Screw...
- Siemens 8WH Series Black Din Rail Terminal, 6mm², 1-Level, Screw...