Siemens 8WH Series Blue Din Rail Terminal, 10mm², 1-Level, Screw Termination, CSA
- RS Stock No.:
- 271-3240
- Mfr. Part No.:
- 8WH1000-0AJ01
- Brand:
- Siemens
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$6.011
(exc. GST)
$6.612
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.011 | $300.55 |
*price indicative
- RS Stock No.:
- 271-3240
- Mfr. Part No.:
- 8WH1000-0AJ01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a blue colour DIN rail terminal block used for mounting on mounting rail acc. to IEC 60715. This terminal block has 1000 volt operating rated voltage and 57 A operating rated current. The position of the terminal is lateral.
TH35 DIN rail mounting
End cover plate is required
CSA UL UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
End cover plate is required
CSA UL UR EAC and CE approved
Available with through type terminal
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 8AWG |
Termination Method | Screw |
Cable CSA | 10mm² |
Fused | No |
Voltage Rating | 1 kV |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Blue Din Rail Terminal, 10mm², 1-Level, Plug-In...
- Siemens 8WH Series Blue Din Rail Terminal, 150mm², 1-Level, Screw...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 10mm²,...
- Siemens 8WH Series Black Din Rail Terminal, 6mm², 1-Level, Screw...
- Siemens 8WH Series Grey Din Rail Terminal, 150mm², 1-Level, Screw...
- Siemens 8WH Series Yellow Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Grey Din Rail Terminal, 240mm², 1-Level, Screw...
- Siemens 8WH Series Green Din Rail Terminal, 2.5mm², 1-Level, Screw...