Phoenix Contact AKG 35 GN Series Green Terminal Block, 35mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2622
- Mfr. Part No.:
- 3062993
- Brand:
- Phoenix Contact
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.211
(exc. GST)
$6.832
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.211 | $310.55 |
*price indicative
- RS Stock No.:
- 270-2622
- Mfr. Part No.:
- 3062993
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact connection terminal block is an installation termination block with neutral busbar mounting connection which has no hazardous substances above threshold values.
PA insulating material
Environmental friendly
Environmental friendly
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Levels | 1 |
Series | AKG 35 GN |
American Wire Gauge | 2AWG |
Termination Method | Screw |
Cable CSA | 35mm² |
Voltage Rating | 300 V |
Related links
- Phoenix Contact AKG 35 BK Series Black Terminal Block, 35mm²,...
- Phoenix Contact AKG 35 YE Series Yellow Terminal Block, 35mm²,...
- Phoenix Contact AKG 35 RD Series Red Terminal Block, 35mm²,...
- Phoenix Contact AKG 4 GN Series Green Terminal Block, 4mm²,...
- Phoenix Contact AKG 16 GN Series Green Terminal Block, 16mm²,...
- Phoenix Contact UDB 2X25/16 GN Series Green Terminal Block, 25mm²,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 35mm²,...
- Phoenix Contact URTK/S GN Series Green Test Disconnect Terminal...