Phoenix Contact UK 10.3-CC HESILED N72 Series Black Modular Terminal Block, 25mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2566
- Mfr. Part No.:
- 3048690
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$66.394
(exc. GST)
$73.033
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $66.394 | $663.94 |
*price indicative
- RS Stock No.:
- 270-2566
- Mfr. Part No.:
- 3048690
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
UK Series Fuse Modular Terminal Blocks (UK 10-DREHSI)
Fuse terminal block for cartridge fuse insert.
Cross section: 0.5 - 16 mm²
AWG: 24 - 6 or 20 - 6 available
Width: 12 mm
Color: black
AWG: 24 - 6 or 20 - 6 available
Width: 12 mm
Color: black
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type with LED status indicator can be used for quick identification of faulty fuses regardless of the current direction. The current and voltage is determined by the fuse or selecte
Environmental friendly
Easy to bridge
Easy to bridge
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
American Wire Gauge | 16 → 4AWG |
Series | UK 10.3-CC HESILED N72 |
Termination Method | Screw |
Cable CSA | 25mm² |
Voltage Rating | 72 V |
Related links
- Phoenix Contact UK 10.3-CC HESILED N600 Series Black Modular...
- Phoenix Contact UK 10.3-CC HESILED N600 3POL Series Black Modular...
- Phoenix Contact UK 10.3-CC HESI N2POL Series Black Modular...
- Phoenix Contact UK 10.3-CC HESI N Series Black Modular Terminal...
- Phoenix Contact UK 10.3 HESILED 1000V Series Black Modular...
- Phoenix Contact UK 10.3-HESILED N690 Series Black Modular Terminal...
- Phoenix Contact UK 10.3-HESILED N 72 Series Black Modular Terminal...
- Phoenix Contact UK 10.3-CC HESILED N 600 2POL Series Black Fused...