Phoenix Contact UK 10.3-CC HESILED N600 Series Black Modular Terminal Block, 25mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-2562
- Mfr. Part No.:
- 3048616
- Brand:
- Phoenix Contact
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$58.082
(exc. GST)
$63.89
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $58.082 | $580.82 |
*price indicative
- RS Stock No.:
- 270-2562
- Mfr. Part No.:
- 3048616
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type with LED status indicator can be used for quick identification of faulty fuses regardless of the current direction. The current and voltage is determined by the fuse or selecte
Environmental friendly
Easy to bridge
Easy to bridge
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
American Wire Gauge | 16 → 4AWG |
Series | UK 10.3-CC HESILED N600 |
Termination Method | Screw |
Cable CSA | 25mm² |
Voltage Rating | 600 V |
Related links
- Phoenix Contact UK 10.3-CC HESILED N600 3POL Series Black Modular...
- Phoenix Contact UK 10.3-CC HESILED N72 Series Black Modular...
- Phoenix Contact UK 10.3-CC HESI N2POL Series Black Modular...
- Phoenix Contact UK 10.3-CC HESI N Series Black Modular Terminal...
- Phoenix Contact UK 10.3-CC HESILED N 600 2POL Series Black Fused...
- Phoenix Contact UK 10.3 HESILED 1000V Series Black Modular...
- Phoenix Contact UK 10.3-HESILED N 72 Series Black Modular Terminal...
- Phoenix Contact UK 10.3-HESILED N690 Series Black Modular Terminal...