Phoenix Contact UK 10-DREHSILED 12(5X20) Series Black Modular Terminal Block, 16mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-0411
- Mfr. Part No.:
- 3005112
- Brand:
- Phoenix Contact
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$51.14
(exc. GST)
$56.25
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $51.14 | $2,557.00 |
*price indicative
- RS Stock No.:
- 270-0411
- Mfr. Part No.:
- 3005112
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type can be bridged with fixed bridge and have three degree of pollution.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | 1 |
American Wire Gauge | 24 → 6AWG |
Series | UK 10-DREHSILED 12(5X20) |
Termination Method | Screw |
Cable CSA | 16mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact UK 10-DREHSILED 24(6.3X32) Series Black Modular...
- Phoenix Contact UK 10-DREHSI/K(5X25) Series Black Modular Terminal...
- Phoenix Contact UK 10.3 HESILED 1000V Series Black Modular...
- Phoenix Contact UK 10.3-HESILED N 72 Series Black Modular Terminal...
- Phoenix Contact UK 6.3-HESILED 24 Series Black Modular Terminal...
- Phoenix Contact UK 10.3-HESILED N690 Series Black Modular Terminal...
- Phoenix Contact UK 10-DREHSILED 60 (5X20) Series Black Fused DIN...
- Phoenix Contact UK 10-DREHSILED 24 (5X20) Series Black Fused DIN...