- RS Stock No.:
- 270-0318
- Mfr. Part No.:
- 2715982
- Brand:
- Phoenix Contact
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$8.559
(exc. GST)
$9.415
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $8.559 | $427.95 |
*price indicative |
- RS Stock No.:
- 270-0318
- Mfr. Part No.:
- 2715982
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact branch terminal has M4 screw thread and 57 A rated current with one number of rows.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 6AWG |
Series | IAK 16 |
Termination Method | Screw |
Cable CSA | 16mm² |
Voltage Rating | 440 V |