Phoenix Contact UHK 4-FS/FS(12-2.8-0.8) Series Grey Feed Through Terminal Block, 0.5mm², 1-Level, Spade Termination
- RS Stock No.:
- 270-0310
- Mfr. Part No.:
- 2017224
- Brand:
- Phoenix Contact
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$5.295
(exc. GST)
$5.825
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $5.295 | $264.75 |
*price indicative |
- RS Stock No.:
- 270-0310
- Mfr. Part No.:
- 2017224
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact feed-through terminal block is a hybrid terminal block which provides user friendly operation with unobstructed view of plugs, good access to plugs, and fast connection check.
Designation read from the front
Attractive appearance due to the elegant conductor conduit in the lateral cable ducts
Attractive appearance due to the elegant conductor conduit in the lateral cable ducts
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | UHK 4-FS/FS(12-2.8-0.8) |
American Wire Gauge | 20 → 10AWG |
Termination Method | Spade |
Cable CSA | 0.5mm² |
Voltage Rating | 800 V |
Related links
- Phoenix Contact UKK 4-FS/FS Series Grey Feed Through Terminal...
- XP Power Evaluation Board, for use with FS Series
- Netpeppers Orange
- Block, E 36 for use with FS-1E-36
- Netpeppers Sliver, Aluminium
- Phoenix Contact UVKB 4-FS/FS(8-2.8-0.8) Series Grey Feed Through...
- Netpeppers Black
- Block, ETD 29 for use with FS-2ETD-2910-00