Phoenix Contact 0711616 UKK 5-HESILA 250 (6.3X32) Series Modular Terminal Block Black, 1.5 mm², 1-Level
- RS Stock No.:
- 270-0115
- Mfr. Part No.:
- 0711616
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,672.85
(exc. GST)
$2,940.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $53.457 | $2,672.85 |
*price indicative
- RS Stock No.:
- 270-0115
- Mfr. Part No.:
- 0711616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Modular Terminal Block | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | UKK 5-HESILA 250 (6.3X32) | |
| Cable CSA | 1.5 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Modular Terminal Block | ||
Colour Black | ||
Number of Levels 1 | ||
Series UKK 5-HESILA 250 (6.3X32) | ||
Cable CSA 1.5 mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type design allows for use of the different terminal block types together or individually, providing the highest degree of flexibility.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact 3007217 UKK 5-HESI (6.3X32) Series Modular Terminal Block Black 1-Level
- Phoenix Contact 3005662 UK 10-DREHSILA 250 (6.3X32) Series Modular Terminal Block Black 1-Level
- Phoenix Contact 711629 UKK 5-HESILA Series Fuse Terminal Block Black 2-Level Fused, Screw
- Phoenix Contact 3038778 ST 4-HESILA 250 (6.3X32) Series Non-Fuse DIN Rail Terminal Black Spring Clamp
- Phoenix Contact 3005646 UK 10-DREHSILED 24 (6.3X32) Series Modular Terminal Block Black 1-Level
- Phoenix Contact 3000542 UK 5-HESILA 250 N Series Fused DIN Rail Terminal Black 1-Level Fused, Screw
- Phoenix Contact 3026654 UKK 5-HESILED 24 Series Fuse Terminal Block Black 2-Level Fused ATEX
- Phoenix Contact 3004249 UK6.3-HESILA 250 Series Fused DIN Rail Terminal Black 1-Level Fused, Screw
