- RS Stock No.:
- 265-7562
- Mfr. Part No.:
- 3005099
- Brand:
- Phoenix Contact
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$25.62
(exc. GST)
$28.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.62 |
- RS Stock No.:
- 265-7562
- Mfr. Part No.:
- 3005099
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
The Phoenix Contact feed-through terminal block has NS 35/7.5, NS 35/15 mounting and screw connection with M4 screw thread.
Blue color
PA insulating material
PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 2 |
Termination Method | Screw |
Related links
- Phoenix Contact Blue Feed Through Terminal Block, 2-Level, Screw...
- Phoenix Contact Blue, Green, Yellow Earth Terminal Block, 2-Level,...
- Phoenix Contact Grey Feed Through Terminal Block, 2-Level, Screw...
- Phoenix Contact Blue Feed Through Terminal Block, 2-Level, Push In...
- Phoenix Contact 5 N BU, UK 2 Series Blue Feed Through Terminal...
- Phoenix Contact MBKKB 2.5-PV BU Series Blue Feed Through Terminal...
- Phoenix Contact MBKKB 2.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact Blue Feed Through Terminal Block, 2-Level