Phoenix Contact MBKKB 2.5-DIO/O-U Series Grey Feed Through Terminal Block, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 270-0369
- Mfr. Part No.:
- 2800567
- Brand:
- Phoenix Contact
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$20.24
(exc. GST)
$22.26
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $20.24 | $1,012.00 |
*price indicative
- RS Stock No.:
- 270-0369
- Mfr. Part No.:
- 2800567
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact mini feed-through terminal block is a miniature terminal block with compact easy potential distributors with its standardized plug-in bridges.
Flexible use
Space saving
Space saving
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 2 |
Series | MBKKB 2.5-DIO/O-U |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact UTTB 2.5-DIO/O-U Series Grey Component Terminal...
- Phoenix Contact MBKKB 2.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact MBKKB 2.5-PV BU Series Blue Feed Through Terminal...
- Phoenix Contact MBKKB 2.5-BE Series Grey Feed Through Terminal...
- Phoenix Contact PTTB 2.5-DIO/O-U Series Grey Double Level Terminal...
- Phoenix Contact STTB 2.5-DIO/O-U Series Grey DIN Rail Terminal...
- Phoenix Contact PTTBS 2.5-DIO/O-U Series Component Terminal Block,...
- Phoenix Contact PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey Component...