- RS Stock No.:
- 265-5119
- Mfr. Part No.:
- XW5G-S4.0-1.1-1
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 265-5119
- Mfr. Part No.:
- XW5G-S4.0-1.1-1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Omron product is a DIN Track Terminal Block with screw terminals. This blocks are compatible with a wide range of wire sizes with a nominal cross section from 2.5 to 150 mm sq.
Wires held with screw
Terminal blocks with fuses
Terminal blocks with fuses
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | 1 |
American Wire Gauge | 26 → 10AWG |
Series | XW5G |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 1 kV |
Current Rating | 32A |
Related links
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 4mm²,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 6mm²,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 2.5mm²,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 10mm²,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 35mm²,...
- Omron XW5G Series Green/Yellow DIN Rail Terminal Block, 2.5mm²,...
- Omron XW5G Series Grey Non-Fused DIN Rail Terminal, 4mm²,...
- Omron XW5G Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...