- RS Stock No.:
- 262-4368
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$181.40
(exc. GST)
$199.54
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $181.40 | $18.14 |
*price indicative |
- RS Stock No.:
- 262-4368
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Disconnect Terminal Block, 24-10 AWG
With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.
Why Would You Choose RS PRO Disconnect Terminal Blocks?
Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.
Features and Benefits
- Full T4 Disconnector
- Screw
- Termination: Clamp – Zinc plated steel
- Connection type: M3 screw – Zinc plated steel
- Width: 6 mm
- 4 mm2 – 10 AWG
- 25 A – 300 V
- LED: 12V red
- DIN Rail: TH35
- Colour: Grey
Applications
- Electrical Circuits
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 24 → 10AWG |
Termination Method | Clamp |
Cable CSA | 4mm² |
Current Rating | 25A |
Voltage Rating | 300 V |
Related links
- Phoenix Contact URTK/SS Series Grey Disconnect Terminal Block 1-Level
- RS PRO Grey Disconnect Terminal Block 1-Level, Cage Clamp Termination
- RS PRO Grey Disconnect Terminal Block 1-Level, Spring Termination
- RS PRO Blue Feed Through Terminal Block 1-Level, Clamp Termination
- RS PRO Grey Feed Through Terminal Block 1-Level, Clamp Termination
- RS PRO Grey Component Terminal Block 1-Level, Clamp Termination
- RS PRO Grey Disconnect Terminal Block 2-Level, Cage Clamp Termination
- RS PRO Blue Disconnect Terminal Block 1-Level, Clamp Termination