- RS Stock No.:
- 262-4267
- Brand:
- RS PRO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$57.81
(exc. GST)
$63.59
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $57.81 | $5.781 |
*price indicative |
- RS Stock No.:
- 262-4267
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Thermocouple Terminal Block - For thermocouples 20 – 16 AWG
Choose this RS PRO TC thermocouple terminal block designed with one screw clamp and mounts direct to a din rail. It has leads that clamp together and the self-centring junction element has been designed to accept any type of thermocouple lead connection.
Features and Benefits
- Feed through
- For compensated circuits for thermocouples
- Cage Clamp – Zinc plated steel
- Screw thread: M3 – Zinc plated steel
- Cable UL: 20 – 16 AWG
- Voltage rating: 300 V
- Current Rating: 10A
- TH35 DIN rail mounting
- Colour: Grey
Specification
- Width: 6 mm
- Height: 27.5 mm
- Length: 42 mm
- Weight: 6.4 g
Applications
- Din rail terminal blocks
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
American Wire Gauge | 20 → 16AWG |
Termination Method | Cage Clamp |
Cable CSA | 1.5mm² |
Current Rating | 10A |
Voltage Rating | 300 V |
Related links
- RS PRO Grey Non Metallic Abrasive PCB Cleaning Scrub Block
- Phoenix Contact QTC 1.5 RD Series Red Feed Through Terminal Block...
- Phoenix Contact QTC 1.5 OG Series Orange Feed Through Terminal...
- Phoenix Contact QTC 1.5/ 1P BU Series Blue Feed Through Terminal...
- Phoenix Contact UKK 5-HESILA 250(6.3X32) Series Black Modular...
- Phoenix Contact MT 1.5-QUATTRO BU Series Blue Terminal Block...
- Phoenix Contact UK 1.5 N BU Series Blue Feed Through Terminal...
- Phoenix Contact ST 1.5-QUATTRO-U Series Grey Feed Through Terminal...