WAGO TOPJOB S Series DIN Rail Terminal Block Orange, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-8057
- Distrelec Article No.:
- 304-42-141
- Mfr. Part No.:
- 2001-1402
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 10 units)*
$52.16
(exc. GST)
$57.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $52.16 | $5.216 |
*price indicative
- RS Stock No.:
- 278-8057
- Distrelec Article No.:
- 304-42-141
- Mfr. Part No.:
- 2001-1402
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 4 | |
| Voltage | 600 V | |
| Series | TOPJOB S | |
| Minimum Wire Size AWG | 22 AWG | |
| Cable CSA | 1.5 mm² | |
| Maximum Wire Size AWG | 14 AWG | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 15A | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL1059, C22.2 No.158, EN60947 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 4 | ||
Voltage 600 V | ||
Series TOPJOB S | ||
Minimum Wire Size AWG 22 AWG | ||
Cable CSA 1.5 mm² | ||
Maximum Wire Size AWG 14 AWG | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 15A | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL1059, C22.2 No.158, EN60947 | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a four conductor through terminal block. It is available in orange colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.124 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2001-1402 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1302 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1202 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Red 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Yellow 1-Level ATEX IECEx
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
