- RS Stock No.:
- 260-2894
- Mfr. Part No.:
- 1608660000
- Brand:
- Weidmüller
5 In Global stock for delivery within 10 working day(s)
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$14.75
(exc. GST)
$16.23
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $14.75 | $73.75 |
*price indicative |
- RS Stock No.:
- 260-2894
- Mfr. Part No.:
- 1608660000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Feed-through terminals and protective-conductor terminals
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | ZPE |
American Wire Gauge | 30 → 12AWG |
Termination Method | Clamp |
Voltage Rating | 800 V |