- RS Stock No.:
- 824-0076
- Mfr. Part No.:
- 1771370000
- Brand:
- Weidmüller
76 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.02
(exc. GST)
$17.62
(inc. GST)
Units | Per unit |
1 + | $16.02 |
- RS Stock No.:
- 824-0076
- Mfr. Part No.:
- 1771370000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZPE Modular PE Conductor Terminals
Z Series modular PE conductor terminals with tension clamp technology. The tension clamp technology is a universal contact system for all common conductor connection types.
Features and Benefits
Spring connection
Snap-on mounting
Snap-on mounting
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
American Wire Gauge | 22 → 8AWG |
Series | Z |
Termination Method | Clamp |
Voltage Rating | 800 V |
Pitch | 8.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Weidmuller Z Series Green Single-Level, Clamp Termination
- Weidmüller Z Series Green 0.5 → 4mm² Clamp Termination
- Weidmuller SAK Series Green Single-Level, Screw Termination
- Weidmuller ZPE Series Green/Yellow PE Terminal Clamp Termination