Siemens 8WH1201 Series Blue DIN Rail Terminal Block, Triple-Level, Screw Termination
- RS Stock No.:
- 236-8558
- Mfr. Part No.:
- 8WH1201-0BM01
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$24.98
(exc. GST)
$27.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.98 |
- RS Stock No.:
- 236-8558
- Mfr. Part No.:
- 8WH1201-0BM01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens N-Insulation terminal block has terminal block Cross section 35 mm2.
Blue colour
Screw mounting
Screw mounting
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Triple |
Series | 8WH1201 |
American Wire Gauge | 1AWG |
Termination Method | Screw |
Related links
- Siemens 8WH1201 Series Blue DIN Rail Terminal Block, Triple-Level,...
- Siemens 8WH1201 Series Blue DIN Rail Terminal Block, Single-Level,...
- Siemens 8WH1201 Series Grey DIN Rail Terminal Block, Single-Level,...
- Siemens 8WH1201 Series Green/Yellow DIN Rail Terminal Block,...
- Siemens 8WH Series Blue Din Rail Terminal, 10mm², Screw Termination
- Weidmuller DLI Series Beige DIN Rail Terminal Block, Triple-Level,...
- Phoenix Contact DIKD 1.5 Series Grey DIN Rail Terminal Block,...
- Phoenix Contact UT 2.5-3L Series Grey DIN Rail Terminal Block,...